TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX823TEUK

DigiKey Part Number
2156-MAX823TEUK-ND
Manufacturer
Manufacturer Product Number
MAX823TEUK
Description
IC SUPERVISOR MPU
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX823TEUK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
185$1.62000$299.70