
MAX824TEUK+T | |
---|---|
DigiKey Part Number | MAX824TEUK+TR-ND - Tape & Reel (TR) MAX824TEUK+CT-ND - Cut Tape (CT) MAX824TEUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824TEUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824TEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.72600 | $47.26 |
25 | $4.36760 | $109.19 |
100 | $3.97390 | $397.39 |
250 | $3.78632 | $946.58 |
500 | $3.67322 | $1,836.61 |
1,000 | $3.58014 | $3,580.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.48186 | $8,704.65 |