MAX3355EEBC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8521EBX-T

DigiKey Part Number
2156-MAX8521EBX-T-ND
Manufacturer
Manufacturer Product Number
MAX8521EBX-T
Description
POWER DRIVERS FOR OPTICAL MODULE
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 36-WLP (3.07x3.07)
Datasheet
 Datasheet
EDA/CAD Models
MAX8521EBX-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
11mA
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (3.07x3.07)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
51$5.94000$302.94