MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8596XETA+T

DigiKey Part Number
MAX8596XETA+TTR-ND - Tape & Reel (TR)
MAX8596XETA+TCT-ND - Cut Tape (CT)
MAX8596XETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8596XETA+T
Description
IC LED DRVR RGLTR PWM 25MA 8TDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 25mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8596XETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.6V
Voltage - Supply (Max)
6V
Voltage - Output
36V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.