
MAX870EUK-TG069 | |
---|---|
DigiKey Part Number | 2156-MAX870EUK-TG069-ND |
Manufacturer | |
Manufacturer Product Number | MAX870EUK-TG069 |
Description | SWITCHED CAP VOLTAGE INVERTER |
Customer Reference | |
Detailed Description | - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Charge Pump, LCD | |
Voltage - Input | 1.4V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | -1.4V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
229 | $1.31000 | $299.99 |