16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8822ETE+T

DigiKey Part Number
MAX8822ETE+TTR-ND - Tape & Reel (TR)
MAX8822ETE+TCT-ND - Cut Tape (CT)
MAX8822ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8822ETE+T
Description
IC LED DRV RGLTR PWM 24MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 24mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8822ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5V
Current - Output / Channel
24mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,965 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.28000$7.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.07122$7,678.05
Manufacturers Standard Package

Other Suppliers on DigiKey

9,965In Stock
Ships from Rochester Electronics, LLC