
MAX9021AXK | |
---|---|
DigiKey Part Number | 2156-MAX9021AXK-ND |
Manufacturer | |
Manufacturer Product Number | MAX9021AXK |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9021AXK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.08µA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 100dB, 80dB PSRR | |
Propagation Delay (Max) | 8µs (Typ) | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
258 | $1.16000 | $299.28 |