
MAX9376EUB | |
---|---|
DigiKey Part Number | 2156-MAX9376EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX9376EUB |
Description | IC XLTR MS UNIDIR 10-UMAX |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5GHz 10-uMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX9376EUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, HSTL, LVDS, LVPECL | |
Output Signal | LVDS, LVPECL | |
Output Type | Complementary | |
Data Rate | 2.5GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $15.46000 | $309.20 |