SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9647AXK+T

DigiKey Part Number
175-MAX9647AXK+TTR-ND - Tape & Reel (TR)
175-MAX9647AXK+TCT-ND - Cut Tape (CT)
175-MAX9647AXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9647AXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9647AXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
35mA
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
90dB PSRR
Propagation Delay (Max)
110ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.05500$10.55
25$0.95640$23.91
100$0.84880$84.88
250$0.79732$199.33
500$0.76632$383.16
1,000$0.74081$740.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.71387$1,784.67
5,000$0.69763$3,488.15
7,500$0.68951$5,171.32
12,500$0.68050$8,506.25
Manufacturers Standard Package