
MAX9850ETI/GH9 | |
---|---|
DigiKey Part Number | 2156-MAX9850ETI/GH9-ND |
Manufacturer | |
Manufacturer Product Number | MAX9850ETI/GH9 |
Description | STEREO AUDIO DAC |
Customer Reference | |
Detailed Description | Audio 18 b 8k ~ 48k I2C, I2S 28-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 8k ~ 48k | |
Data Interface | I2C, I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V ~ 3.6V, 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $27.11000 | $325.32 |