SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX988EXK+T

DigiKey Part Number
175-MAX988EXK+TTR-ND - Tape & Reel (TR)
175-MAX988EXK+TCT-ND - Cut Tape (CT)
175-MAX988EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX988EXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX988EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
96µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
210ns
Hysteresis
±2.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.23000$5.23
10$3.98700$39.87
25$3.67760$91.94
100$3.33740$333.74
250$3.17520$793.80
500$3.07744$1,538.72
1,000$2.99697$2,996.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.91200$7,280.00
Manufacturers Standard Package