
MXD1000SA200 | |
---|---|
DigiKey Part Number | 2156-MXD1000SA200-ND |
Manufacturer | |
Manufacturer Product Number | MXD1000SA200 |
Description | MXD1000 5-TAP SILICON DELAY LINE |
Customer Reference | |
Detailed Description | Delay Line IC Multiple 5 Tap 200ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Multiple | |
Delay to 1st Tap | 40ns | |
Tap Increment | 4 ns | |
Available Total Delays | 200ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
213 | $1.41000 | $300.33 |