


AD5112BCPZ80-500R7 | |
---|---|
DigiKey Part Number | AD5112BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5112BCPZ80-500R7CT-ND - Cut Tape (CT) AD5112BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5112BCPZ80-500R7 |
Description | IC DGTL POT 80KOHM 64TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5112BCPZ80-500R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 80k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.49000 | $3.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.21998 | $609.99 |
1,000 | $1.12665 | $1,126.65 |
1,500 | $1.07925 | $1,618.88 |
2,500 | $1.06250 | $2,656.25 |