AD5116BCPZ80-500R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
8-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP-UD
High Speed Converters by Analog Devices

AD5116BCPZ80-500R7

DigiKey Part Number
AD5116BCPZ80-500R7TR-ND - Tape & Reel (TR)
AD5116BCPZ80-500R7CT-ND - Cut Tape (CT)
AD5116BCPZ80-500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5116BCPZ80-500R7
Description
IC DGTL POT 80KOHM 64TAP 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 80k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5116BCPZ80-500R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
80k
Interface
Pushbutton
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-LFCSP-UD (2x2)
Package / Case
8-UFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.14900$21.49
25$1.83040$45.76
100$1.46990$146.99
250$1.29292$323.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.18404$592.02
1,000$1.09285$1,092.85
1,500$1.04654$1,569.81
2,500$1.02500$2,562.50
Manufacturers Standard Package