


AD5641BKSZ-REEL7 | |
---|---|
DigiKey Part Number | AD5641BKSZ-REEL7TR-ND - Tape & Reel (TR) AD5641BKSZ-REEL7CT-ND - Cut Tape (CT) AD5641BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5641BKSZ-REEL7 |
Description | IC DAC 14BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5641BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.65000 | $7.65 |
10 | $5.10800 | $51.08 |
25 | $4.44560 | $111.14 |
100 | $3.69660 | $369.66 |
250 | $3.32888 | $832.22 |
500 | $3.18750 | $1,593.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.18750 | $9,562.50 |