
AD7376AN1M | |
---|---|
DigiKey Part Number | 2156-AD7376AN1M-ND |
Manufacturer | |
Manufacturer Product Number | AD7376AN1M |
Description | DIGI-POT, 128 POSITIONS |
Customer Reference | |
Detailed Description | Digital Potentiometer 1M Ohm 1 Circuit 128 Taps SPI Interface 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 1M | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 260 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $4.02000 | $301.50 |