AD7686CRMZRL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 45
Unit Price: $31.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.70518
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.69000
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: $9.07000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7686CRMZRL7

DigiKey Part Number
505-AD7686CRMZRL7TR-ND - Tape & Reel (TR)
505-AD7686CRMZRL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD7686CRMZRL7
Description
IC ADC 16BIT SAR 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7686CRMZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.35000$38.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.53750$23,537.50
Manufacturers Standard Package