
AD7751AARS | |
---|---|
DigiKey Part Number | 2156-AD7751AARS-ND |
Manufacturer | |
Manufacturer Product Number | AD7751AARS |
Description | ENERGY METERING IC |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 4.5V | |
Voltage - I/O Low | 0.8V, 0.5V | |
Current - Supply | 2mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | $2.15000 | $301.00 |