DAC7802LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7755AAN

DigiKey Part Number
2156-AD7755AAN-ND
Manufacturer
Manufacturer Product Number
AD7755AAN
Description
ENERGY METERING IC
Customer Reference
Detailed Description
Single Phase Meter IC 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V, 4.5V
Voltage - I/O Low
0.8V, 0.5V
Current - Supply
2mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,099
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
176$1.71000$300.96