
AD8015AR-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD8015AR-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD8015AR-REEL7 |
Description | IC DIFF/TRANSIMPEDNC 1CIRC 8SOIC |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8015AR-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 240 MHz | |
Current - Supply | 25mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
67 | $4.53000 | $303.51 |