


AD8055ARTZ-R2 | |
---|---|
DigiKey Part Number | AD8055ARTZ-R2TR-ND - Tape & Reel (TR) AD8055ARTZ-R2CT-ND - Cut Tape (CT) AD8055ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8055ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8055ARTZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |