
AD8072ARMZ-REEL7 | |
---|---|
DigiKey Part Number | AD8072ARMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8072ARMZ-REEL7 |
Description | IC AMP CURRENT FEEDBACK 8MSOP |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8072ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 3.5 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |