AD8229HRZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.87193
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.36231
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.19884
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.44000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8229HRZ-R7

DigiKey Part Number
AD8229HRZ-R7TR-ND - Tape & Reel (TR)
AD8229HRZ-R7CT-ND - Cut Tape (CT)
AD8229HRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8229HRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8229HRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
22V/µs
-3db Bandwidth
15 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
6.7mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable