
AD8330ACPZ-R2 | |
---|---|
DigiKey Part Number | 505-AD8330ACPZ-R2TR-ND - Tape & Reel (TR) 505-AD8330ACPZ-R2CT-ND - Cut Tape (CT) 505-AD8330ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8330ACPZ-R2 |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.69000 | $16.69 |
10 | $11.71200 | $117.12 |
25 | $10.41400 | $260.35 |
100 | $9.05000 | $905.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.05000 | $2,262.50 |