AD8538AUJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: $5.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.24434
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: $17.98000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8538AUJZ-R2

DigiKey Part Number
AD8538AUJZ-R2TR-ND - Tape & Reel (TR)
AD8538AUJZ-R2CT-ND - Cut Tape (CT)
AD8538AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8538AUJZ-R2
Description
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8538AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
15 pA
Voltage - Input Offset
5 µV
Current - Supply
150µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types