AD8629ARZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $4.92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,425
Unit Price: $4.92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 410
Unit Price: $6.95000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,777
Unit Price: $8.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.23000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8629ARZ-REEL

DigiKey Part Number
505-AD8629ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8629ARZ-REELCT-ND - Cut Tape (CT)
505-AD8629ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8629ARZ-REEL
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8629ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.95000$6.95
10$4.61800$46.18
25$4.00920$100.23
100$3.32010$332.01
250$2.98188$745.47
500$2.80000$1,400.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.80000$7,000.00
Manufacturers Standard Package