
AD8664ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8664ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8664ARZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8664ARZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8664ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.84000 | $8.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.66250 | $3,662.50 |