AD9650BCPZRL7-25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $91.65000
Datasheet
AD9258BCPZRL7-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9650BCPZRL7-25

DigiKey Part Number
AD9650BCPZRL7-25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9650BCPZRL7-25
Description
IC ADC 16BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9650BCPZRL7-25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
25M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$91.65000$68,737.50
Manufacturers Standard Package