


ADA4610-1ARJZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4610-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4610-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4610-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4610-1ARJZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-1ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.34000 | $4.34 |
10 | $2.80800 | $28.08 |
25 | $2.40680 | $60.17 |
100 | $1.95380 | $195.38 |
250 | $1.73124 | $432.81 |
500 | $1.59434 | $797.17 |
1,000 | $1.47969 | $1,479.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46250 | $4,387.50 |