
ADA4627-1BRZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4627-1BRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4627-1BRZ-R7CT-ND - Cut Tape (CT) 505-ADA4627-1BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4627-1BRZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4627-1BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 84V/µs | |
Gain Bandwidth Product | 19 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.35000 | $14.35 |
10 | $9.96700 | $99.67 |
25 | $8.82560 | $220.64 |
100 | $7.53550 | $753.55 |
250 | $7.41248 | $1,853.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.41250 | $7,412.50 |