ONSONSNCP1030DMR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4805-2TRMZ-EPR7

DigiKey Part Number
2156-ADA4805-2TRMZ-EPR7-505-ND
Manufacturer
Manufacturer Product Number
ADA4805-2TRMZ-EPR7
Description
ADA4805 - ULTRA LOW POWER 120MHZ
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
250V/µs
-3db Bandwidth
120 MHz
Current - Input Bias
550 nA
Voltage - Input Offset
13 µV
Current - Supply
570µA (x2 Channels)
Current - Output / Channel
58 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
55$5.49000$301.95