ADA4841-1YRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,950
Unit Price: $4.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,582
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.26930
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4841-1YRZ-RL

DigiKey Part Number
ADA4841-1YRZ-RLTR-ND - Tape & Reel (TR)
ADA4841-1YRZ-RLCT-ND - Cut Tape (CT)
ADA4841-1YRZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4841-1YRZ-RL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4841-1YRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
13V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
40 µV
Current - Supply
1.5mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.64000$6.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.51250$6,281.25
Manufacturers Standard Package