ADA4860-1YRJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,000
Unit Price: $0.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4860-1YRJZ-R2

DigiKey Part Number
ADA4860-1YRJZ-R2TR-ND - Tape & Reel (TR)
ADA4860-1YRJZ-R2CT-ND - Cut Tape (CT)
ADA4860-1YRJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4860-1YRJZ-R2
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4860-1YRJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
980V/µs
-3db Bandwidth
520 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
3.5 mV
Current - Supply
6mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 386 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

386In Stock
Ships from Rochester Electronics, LLC