42-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1787BCBZRL7

DigiKey Part Number
505-ADAU1787BCBZRL7TR-ND - Tape & Reel (TR)
505-ADAU1787BCBZRL7CT-ND - Cut Tape (CT)
505-ADAU1787BCBZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU1787BCBZRL7
Description
4 ADC, 2 DAC LOW POWER CODEC, AU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b I2C, SPI 42-WLCSP (2.7x2.32)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1787BCBZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
98 / 105
Dynamic Range, ADCs / DACs (db) Typ
97 / 105
Voltage - Supply, Analog
1.7V ~ 1.98V
Voltage - Supply, Digital
0.85V ~ 0.99V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA, WLCSP
Supplier Device Package
42-WLCSP (2.7x2.32)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.41000$22.41
10$18.64500$186.45
25$17.48760$437.19
100$16.11470$1,611.47
250$15.43080$3,857.70
500$15.01334$7,506.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.48750$21,731.25
Manufacturers Standard Package