ADF4110BCPZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.77500
Datasheet
20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LFCSP-WQ
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4110BCPZ-RL7

DigiKey Part Number
ADF4110BCPZ-RL7TR-ND - Tape & Reel (TR)
ADF4110BCPZ-RL7CT-ND - Cut Tape (CT)
ADF4110BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4110BCPZ-RL7
Description
IC CLK/FREQ SYNTH 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 550MHz 1 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4110BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
550MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.66000$8.66
10$5.83000$58.30
25$5.09160$127.29
100$4.25620$425.62
250$3.84620$961.55
500$3.77500$1,887.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.77500$5,662.50
Manufacturers Standard Package