Parametric Equivalent


ADF4117BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4117BRUZ-RL7TR-ND - Tape & Reel (TR) ADF4117BRUZ-RL7CT-ND - Cut Tape (CT) ADF4117BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4117BRUZ-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 1.2GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4117BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $6.08600 | $60.86 |
| 25 | $5.76080 | $144.02 |
| 100 | $5.31360 | $531.36 |
| 250 | $5.04576 | $1,261.44 |
| 500 | $4.85664 | $2,428.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.67849 | $4,678.49 |
| 2,000 | $4.51077 | $9,021.54 |


