24 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP EP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4360-6BCPZRL7

DigiKey Part Number
505-ADF4360-6BCPZRL7TR-ND - Tape & Reel (TR)
505-ADF4360-6BCPZRL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADF4360-6BCPZRL7
Description
IC FANOUT DIST 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Integer N Synthesizer (RF) IC 1.25GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4360-6BCPZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Integer N Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
1.25GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.04000$12.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.47500$8,212.50
Manufacturers Standard Package