ADF7021-VBCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $8.72000
Datasheet
48-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7021-VBCPZ-RL

DigiKey Part Number
ADF7021-VBCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF7021-VBCPZ-RL
Description
IC RF TXRX ISM<1GHZ 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 80MHz ~ 960MHz 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7021-VBCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
Frequency
Data Rate (Max)
24kbps
Power - Output
13dBm
Sensitivity
-125dBm
Memory Size
-
Serial Interfaces
SPI, UART
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
16.3mA ~ 21.7mA
Current - Transmitting
13.8mA ~ 27.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.56389$13,909.72
Manufacturers Standard Package