ADG1236YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.80000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1236YRUZ-REEL

DigiKey Part Number
ADG1236YRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1236YRUZ-REEL
Description
IC SWITCH SPDTX2 190OHM 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 190Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1236YRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
150ns, 90ns
-3db Bandwidth
1GHz
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
1.6pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.27500$8,187.50
Manufacturers Standard Package