Parametric Equivalent

ADG918BCPZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG918BCPZ-500RL7TR-ND - Tape & Reel (TR) ADG918BCPZ-500RL7CT-ND - Cut Tape (CT) ADG918BCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG918BCPZ-500RL7 |
Description | IC RF SWITCH SPDT 2GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BCPZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 43dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.47000 | $4.47 |
| 10 | $3.86500 | $38.65 |
| 25 | $3.65440 | $91.36 |
| 100 | $3.36530 | $336.53 |
| 250 | $3.19208 | $798.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.06974 | $1,534.87 |
| 1,000 | $2.95443 | $2,954.43 |
| 1,500 | $2.89010 | $4,335.15 |
| 2,500 | $2.81222 | $7,030.55 |
| 3,500 | $2.76277 | $9,669.69 |


