
ADL5391ACPZ-R2 | |
---|---|
DigiKey Part Number | 2156-ADL5391ACPZ-R2-ND |
Manufacturer | |
Manufacturer Product Number | ADL5391ACPZ-R2 |
Description | DC TO 2.0 GHZ MULTIPLIER |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5391ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
37 | $8.26000 | $305.62 |