INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADOP37FQ

DigiKey Part Number
2156-ADOP37FQ-ND
Manufacturer
Manufacturer Product Number
ADOP37FQ
Description
IC INST AMP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
Gain Bandwidth Product
63 MHz
Current - Input Bias
12 nA
Voltage - Input Offset
20 µV
Current - Supply
3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
116$3.28000$380.48