8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP

ADP124ARHZ-3.0-R7

DigiKey Part Number
505-ADP124ARHZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP124ARHZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP124ARHZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ARHZ-3.0-R7
Description
IC REG LINEAR 3V 500MA 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP124ARHZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 500mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
280 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.05000$20.50
25$1.74440$43.61
100$1.39820$139.82
250$1.22832$307.08
500$1.12376$561.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.03620$1,036.20
2,000$0.96286$1,925.72
3,000$0.96250$2,887.50
Manufacturers Standard Package