



ADP166AUJZ-2.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP166AUJZ-2.3-R7TR-ND - Tape & Reel (TR) 505-ADP166AUJZ-2.3-R7CT-ND - Cut Tape (CT) 505-ADP166AUJZ-2.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP166AUJZ-2.3-R7 |
Description | IC REG LIN 2.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP166AUJZ-2.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.42300 | $14.23 |
25 | $1.20040 | $30.01 |
100 | $0.94870 | $94.87 |
250 | $0.82508 | $206.27 |
500 | $0.74904 | $374.52 |
1,000 | $0.68535 | $685.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60490 | $1,814.70 |
6,000 | $0.58750 | $3,525.00 |