ADP197ACBZ-01-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.76000
Datasheet
6 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WFBGA
Introducing Power by Linear

ADP197ACBZ-01-R7

DigiKey Part Number
ADP197ACBZ-01-R7TR-ND - Tape & Reel (TR)
ADP197ACBZ-01-R7CT-ND - Cut Tape (CT)
ADP197ACBZ-01-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP197ACBZ-01-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP197ACBZ-01-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.45x0.95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.76000$2.76
10$1.74500$17.45
25$1.47920$36.98
100$1.17830$117.83
250$1.03052$257.63
500$0.93960$469.80
1,000$0.86345$863.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77500$2,325.00
Manufacturers Standard Package