
ADP5360ACBZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP5360ACBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5360ACBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5360ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5360ACBZ-1-R7 |
Description | IC BATT PROT LI-ION 1CEL 32WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 32-WLCSP (2.56x2.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5360ACBZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-WLCSP (2.56x2.56) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.84000 | $6.84 |
10 | $4.53800 | $45.38 |
25 | $3.93760 | $98.44 |
100 | $3.25870 | $325.87 |
250 | $2.92540 | $731.35 |
500 | $2.73750 | $1,368.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73750 | $8,212.50 |