


ADR361BUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR361BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR361BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR361BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR361BUJZ-REEL7 |
Description | IC VREF SERIES 0.12% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR361BUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 8.25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.54600 | $35.46 |
25 | $3.05800 | $76.45 |
100 | $2.50560 | $250.56 |
250 | $2.23440 | $558.60 |
500 | $2.06758 | $1,033.79 |
1,000 | $1.98750 | $1,987.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.98750 | $5,962.50 |