289 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9026BBCZ-REEL

DigiKey Part Number
505-ADRV9026BBCZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRV9026BBCZ-REEL
Description
IC RF TXRX 289CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 650MHz ~ 6GHz 289-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
ADRV9026BBCZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
491.52MSps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
0.95V ~ 1.89V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
289-LFBGA, CSPBGA
Supplier Device Package
289-CSPBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1,107.45000$1,107,450.00
Manufacturers Standard Package