
ADUM110N0BRZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM110N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM110N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM110N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM110N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM110N0BRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.07000 | $3.07 |
10 | $1.95000 | $19.50 |
25 | $1.65720 | $41.43 |
100 | $1.32580 | $132.58 |
250 | $1.16308 | $290.77 |
500 | $1.06296 | $531.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.97911 | $979.11 |
2,000 | $0.90888 | $1,817.76 |
3,000 | $0.90000 | $2,700.00 |