
ADUM1240ARZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM1240ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1240ARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1240ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1240ARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1240ARZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.12000 | $6.12 |
10 | $4.03300 | $40.33 |
25 | $3.48920 | $87.23 |
100 | $2.87380 | $287.38 |
250 | $2.57172 | $642.93 |
500 | $2.38588 | $1,192.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.35000 | $2,350.00 |